TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m

RS Stock No.:
2441302
Mfr. Prt No.:
100G0111-2.50-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2441302
Product description TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 100G0111-2.50-0
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
RS stock number 2441302
Product description TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number 100G0111-2.50-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil


Specifications

Attribute Value
Brand TE Connectivity
Conductor Material Tinned Copper
Voltage Rating 1.3 kV ac, 750 V ac
Size of Strands 0.29 mm
Shield Type Unshielded
Maximum Operating Temperature +125 °C
Core Strands 0.29 mm
Cross Sectional Area 2.5 mm²
Insulation Wall Thickness 0.25 mm
Operating Temperature Range -55 → +125 °C
Fire Behaviour Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
Minimum Operating Temperature -55 °C
Length 100 m
Cable Shape Single Core
Sheath Colour Black
Resistant To Flame, Fluids
Number of Strands 37
Outer Diameter 2.55 mm
Insulation Material Polymer
Checking stock...
IDR
4,091,654.01
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,091,654.0140,916.54
*price per unit indicative
"TE Connectivity Black 2.5 mm² Harsh Environment Wire, 0.29 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda