RS PRO Black Nitrile Coated Polyester Work Gloves, Size 9, Large, 24 Gloves
- RS Stock No.:
- 8691578
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
RS stock number | 8691578 |
Product description | RS PRO Black Nitrile Coated Polyester Work Gloves, Size 9, Large, 24 Gloves |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Protective Gloves
RS PRO Nitrile Coated Nylon Gloves
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
• Automotive
• Assembly
• Construction
• Engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Polyester |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
EN388 Puncture | 1 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Abrasion | 4 |
Number of Gloves | 24 |
EN374 Chemical | No |
EN511 Cold | No |