Black Plastic Sheet, 500mm x 300mm x 6mm

RS Stock No.:
2820711
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2820711
Product description Black Plastic Sheet, 500mm x 300mm x 6mm
Manufacturer / Brand RS PRO
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
RS stock number 2820711
Product description Black Plastic Sheet, 500mm x 300mm x 6mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Natural & Cast Nylon

RS PRO Nylon sheets, PA sheet : Polyamide

From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.

Features and benefits

  • Maximum operating temperature of +160 °C

  • Resistance to oils, grease, petrol

  • Easily welded

  • Ultraviolet and weather resistance.

Applications

Nylon has an array of application use such as;

  • Industrial

  • Automotive

  • Electronics

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Width 300 mm
Material PA
Maximum Operating Temperature +100 °C
Thickness 6 mm
Hardness M 88 Rockwell
Flammability Rating UL 94 HB
Density 1.14 g/cm³
Length 500 mm
Tensile Strength 75 MPa
Elongation 25 %
Colour Black
Laminated No
Form Full
Water Absorption 8 to 9 %
Checking stock...
IDR
576,370.55
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
1576,370.55
*price per unit indicative
"Black Plastic Sheet, 500mm x 300mm x 6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda