RS PRO Black Male Banana Plug – Solder Termination, 1000V, 10A

RS Stock No.:
0465615
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0465615
Product description RS PRO Black Male Banana Plug - Solder Termination, 1000V, 10A
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
RS stock number 0465615
Product description RS PRO Black Male Banana Plug - Solder Termination, 1000V, 10A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

90° Shrouded Plugs

These 90° shrouded (also called sheathed) plugs from our own RS PRO brand are designed to avoid accidental contact in high voltage situations by having insulation around both the male and female connectors. They can be re-wired.

They benefit from polyamide moulded body and the centre pin which is nickel-plated brass. This is fitted with a multi laminated beryllium copper lantern style spring contact. High quality moulded parts are reliable for the most demanding test and measurements applications. Voltage rating of 1000V.

How to assemble these plugs?

• Strip back 6mm lead insulation
• Feed the securing nut over the lead
• Solder the nipple to the exposed wire
• Screw the securing nut into the plug body
• Push the solder nipple into the centre pin

Note: maximum cable diameter is 4.3mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Contact Material Brass
Termination Method Solder
Colour Black
Voltage Rating 1000 V
Contact Plating Nickel
Insulation Material Polyamide
Gender Male
Type Banana Plug
Current Rating 10 A
Connector Size 4 mm
Spring Contact Yes
Checking stock...
IDR
282,678.55
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1282,678.5556,535.71
*price per unit indicative
"RS PRO Black Male Banana Plug - Solder Termination, 1000V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda