RS PRO Plastic Equipment case, 45 x 333 x 95mm

RS Stock No.:
0519166
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
RS stock number 0519166
Product description RS PRO Plastic Equipment case, 45 x 333 x 95mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Sample Box with Lid

RS PRO black sample box is moulded in polypropylene and has an integral carrying handle, hinged lids and fastening catches. This box is a type of transit case and is hard wearing with a high resistance to damage. These cases are supplied with two nylon-covered foam inserts.
Options include:
230-374 - Black box with lid, 280x78x145 mm
519-166 - Black box with lid, 333x45x95 mm

Features and Benefits:

Black polypropylene moulded boxes with integral hinged lids and fastening catches
Two nylon-covered foam inserts

Typical Applications:

Transit cases are designed to offer complete protection of equipment during storage and transportation. Cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various application and are ideal for:
Musical instruments
Tools
Cable equipment
Photography and Camera Equipment
Test equipment
Component storage

FAQs
Is this transit case lockable?
No, you cannot lock this box

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Foam Yes
External Dimensions 45 x 333 x 95 mm
Colour Black
Wheels No
External Depth 95 mm
Dividers No
Watertight or Waterproof No
Material PP
Material Type Plastic
Lockable No
External Width 333 mm
External Height 45 mm
Checking stock...
IDR
126,602.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1126,602.23
*price per unit indicative
"RS PRO Plastic Equipment case, 45 x 333 x 95mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda