HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series

RS Stock No.:
0446162
Mfr. Prt No.:
161-41204 SBPE9D-PE-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0446162
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-41204 SBPE9D-PE-BK
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
RS stock number 0446162
Product description HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 161-41204 SBPE9D-PE-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Spiral Wrapping SBPE

The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or hoses even after installation, this structure also allows cables to branch out at any point and in any direction.

Note

446-172, 446-178 and 446-162 are practical 5 m lengths.


Features and Benefits
• Manufactured from flame retardant polyethylene (PE)
• Available in a range of colours and sizes to suit different bundles of cable
• Can be retrofitted
• Suitable for standard electrical applications and panel building and plant engineering
• SBPEFR Range is self-extinguishing at UL94 V2 standard


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Maximum Cable Diameter 10 mm
Wall Thickness 1.4 mm
Maximum Bundle Diameter 100 mm
Maximum Operating Temperature +120 °C
Minimum Cable Diameter 9 mm
Internal Diameter 9 mm
Minimum Operating Temperature -60 °C
Length 5 m
Material PE
Series SBPE
Checking stock...
IDR
241,876.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1241,876.34
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 9mm 100mm polyethylene (PE) SBPE Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products