Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size

RS Stock No.:
2256233
Mfr. Prt No.:
24.0239-21
Brand:
Staubli

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2256233
Product description Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size
Manufacturer / Brand Staubli
Manufacturer part number 24.0239-21
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
RS stock number 2256233
Product description Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size
Manufacturer / Brand Staubli
Manufacturer part number 24.0239-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Shrouded Test Probes

A shrouded, safe range of 2mm products that offer an alternative to the popular 4mm range where space and size is a problem.,Meets the requirements of IEC1010-2-031, accepts the 2mm shrouded and non-shrouded plugs.

WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

SUPPLIED_WITH : safety caps to prevent injury and non-slip contact


Specifications

Attribute Value
Brand Staubli
Colour Black
Probe Socket Diameter 2 mm
Voltage Rating 1 kV
Probe Tip Type Spring Loaded
Minimum Operating Temperature -40 °C
Tip Material Stainless Steel
Tip Size 2 mm
Current Rating 1 A
Maximum Operating Temperature +80 °C
Checking stock...
IDR
146,426.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1146,426.44
*price per unit indicative
"Staubli Spring Loaded, Test Probe, 1kV, 1A, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda