Mueller Electric Black Male Banana Plug – Screw Termination, 15A

RS Stock No.:
8883730
Mfr. Prt No.:
BU-00249-0
Brand:
Mueller Electric
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
RS stock number 8883730
Product description Mueller Electric Black Male Banana Plug - Screw Termination, 15A
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00249-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mueller Banana Plug

A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.


Specifications

Attribute Value
Brand Mueller Electric
Colour Black
Gender Male
Termination Method Screw
Current Rating 15 A
Contact Plating Nickel
Spring Contact Yes
Length 43 mm
Type Banana Plug
Contact Material Phosphor Bronze (Spring)
Insulation Material ABS
Connector Size 4 mm
Checking stock...
IDR
250,687.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1250,687.1025,068.71
*price per unit indicative
"Mueller Electric Black Male Banana Plug - Screw Termination, 15A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products