RS PRO Plastic Equipment case, 270 x 375 x 75mm
- RS Stock No.:
- 0519138
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0519138 |
Product description | RS PRO Plastic Equipment case, 270 x 375 x 75mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Pro Plastic, Polypropylene Equipment Cases
RS Pro plastic equipment cases moulded in plastic - polypropylene, offers hard wearing properties with a high resistance to damage.
Features and Benefits
• Hard wearing
• High resistance to damage
• Integral carrying handle, hinged lids and fastening catches
• Supplied with two nylon-covered foam inserts
• Ideal for Product Promotion and Protection
Application Information
RS Pro Plastic Equipment Cases range is sure to satisfy your needs. We offer compact mini-cases for delicate items to military and industrial equipment.
Specifications
Attribute | Value |
Brand | RS PRO |
Foam | Yes |
External Dimensions | 270 x 375 x 75 mm |
Colour | Black |
Wheels | No |
External Depth | 75 mm |
Dividers | No |
Watertight or Waterproof | No |
Material | PP |
Material Type | Plastic |
Lockable | No |
External Width | 375 mm |
External Height | 270 mm |