Gard Plasticases Compact Plastic Equipment case, 349 x 264 x 86mm

RS Stock No.:
2554701
Mfr. Prt No.:
255-4701
Brand:
Gard Plasticases

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2554701
Product description Gard Plasticases Compact Plastic Equipment case, 349 x 264 x 86mm
Manufacturer / Brand Gard Plasticases
Manufacturer part number 255-4701
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
RS stock number 2554701
Product description Gard Plasticases Compact Plastic Equipment case, 349 x 264 x 86mm
Manufacturer / Brand Gard Plasticases
Manufacturer part number 255-4701

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Case with Integral Handle

Made from copolymer polypropylene for high resistance to shock and chemical agents. The material is also food-safe and fully recyclable
Fastening catches resistant to over 100000 operations
Available in different sizes and colours

LF255465-10

Specifications

Attribute Value
Brand Gard Plasticases
Material PP
Internal Height 339 mm
Internal Width 248 mm
Internal Depth 81 mm
Internal Dimensions 339 x 248 x 81 mm
External Height 349 mm
External Width 264 mm
External Depth 86 mm
External Dimensions 349 x 264 x 86 mm
Foam No
Watertight or Waterproof No
Wheels No
Colour Black
Dividers No
Finish Textured
Series Compact
Weight 508 g
Material Type Plastic
Lockable No
Checking stock...
IDR
209,570.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1209,570.22
*price per unit indicative
"Gard Plasticases Compact Plastic Equipment case, 349 x 264 x 86mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda