Stanley Flat Snap-off Blade
- RS Stock No.:
- 0841378
- Mfr. Prt No.:
- 0-11-300
- Brand:
- Stanley

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0841378 |
Product description | Stanley Flat Snap-off Blade |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-11-300 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Stanley General Purpose Snap-Off Knife Blade, 13 Blade Segments
The Stanley 9mm snap off blade is suitable as a replacement blade for a range of Stanley knives which includes the Stanley 0-10-150 safety retractable light duty knife RS part 536-004. These safety snap off knife blades can snap off with ease when a segment becomes blunt via the blade dispenser included. As well as a tool for snapping blade segments off, the dispenser can also be used to safely store old blade segments.
Snap-off blades used on safety knives allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
Features and Benefits:
• Durable - ensures a sharp cutting edge is always to hand
• Safety design- plastic blade dispenser included with built in blade snapper for safe removal and storage
• Compatible with several knives
• Width: 9mm
• Quantity of blades included: 10
Typical Applications
Stanley safety blades are used for cutting and trimming various materials and can be found in a variety of industries such as:
• Warehousing
• Retail
• Construction
• Food Industry
FAQ:
What Stanley Knife can the blades be used with?
The Stanley 9mm Snap Off Blade is compatible with a number of knives including: 10-475 FatMax Snap off Cartridge Blade Knife, 10-409 DynaGrip Snap-off Blade Knife, 10-095 InterLock Snap-off Blade Knife, 10-150 SM Snap-off Blade Knife.
Benefits of a Snap-Off Blade?
Using a Snap Off Blade allows the user to safely remove a segment of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.
What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others such as the Stanley FatMax Utility Knife.
How do they work?
By equipping the correct blade, depending on the application, the user makes the necessary cut either free hand or using a guide.
What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet, whereas a light duty blade makes an ideal box and packaging cutter.
Specifications
Attribute | Value |
Brand | Stanley |
Number of Pieces | 10 |
Blade Shape | Flat |
Blade Width | 9 mm |
Blade Type | Snap-off Blade |