Lapp 5210 ATEX M12 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68

RS Stock No.:
6644530
Mfr. Prt No.:
52103103
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6644530
Product description Lapp 5210 ATEX M12 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52103103
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
RS stock number 6644530
Product description Lapp 5210 ATEX M12 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68
Manufacturer / Brand Lapp
Manufacturer part number 52103103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Skintop ATEX (Ex) Nickel Plated Brass Blanking Plugs - Metric

From Lapp, Skindicht BL-M ATEX blanking plug is used to close over pre-drilled threaded bore holes. If a cable opening in a panel, junction box or machine housing has become redundant, these blanking plugs can be used to seal the bore hole thread in accordance with EN 50262.

Complete with an o-ring, and with a robust nickel plated brass construction, these blind plugs have an excellent degree of environmental and mechanical impact protection. Not only that but they are ATEX approved, which means they are designed for use in environments where there is a risk of explosion.

Features and Benefits

• APEX Approved
• Cold Impact Resistance
• Corrosion Resistance
• Temaperature Resistance
• Robust Construction
• IP68 Protection to 5 Bar
• Operating Temperature Range -30°C to +90°C
• Metric Sizes

Applications

These blind plugs are ATEX approved to Equipment Group II / Category 2G+1D, and are often used in the following applications:

• Offshore and Marine Industries
• Chemical and Petrochemical Industries
• Construction

Environment

These blind plugs provide protection up to IP68, which means they have excellent protection against dust and particle ingress, and are watertight even in submersion up to 10 bars of pressure. This means they are suitable for use in harsh indoor environments, and for most outdoor applications.

Accessories

Lapp provide a handy cable gland wrench set to assist in cable gland removal.

458-3947 is a Spanner set for M12, M16, M20, M32 and M40 glands


Specifications

Attribute Value
Brand Lapp
Thread Size M12 x 1.5
Maximum Operating Temperature +90 °C
Hazardous Area Certification ATEX
Plug Type Blanking
IP Rating IP68
Minimum Operating Temperature -30 °C
Threaded/Unthreaded Threaded
Diameter 17.8 mm
Material Nickel Plated Brass
Series 5210
For Use With Cable Screw Gland
Standards Met IEC
Checking stock...
IDR
237,051.40
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1237,051.4047,410.28
*price per unit indicative
"Lapp 5210 ATEX M12 x 1.5 Plug, Nickel Plated Brass, Threaded, IP68" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda