CAMDENBOSS 2900 Black ABS Handheld Enclosure, 105 x 61 x 28mm With Integral Battery Compartment

RS Stock No.:
2448555
Mfr. Prt No.:
CHHMC01BK
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2448555
Product description CAMDENBOSS 2900 Black ABS Handheld Enclosure, 105 x 61 x 28mm With Integral Battery Compartment
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CHHMC01BK
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
RS stock number 2448555
Product description CAMDENBOSS 2900 Black ABS Handheld Enclosure, 105 x 61 x 28mm With Integral Battery Compartment
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CHHMC01BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Two-Part, ABS

SUPPLIED_WITH : screws for mounting PCBs etc.

Lid secured using two screws housed within the battery compartment


Specifications

Attribute Value
Brand CAMDENBOSS
Body Material ABS
External Length 105 mm
External Width 61 mm
External Height 28 mm
Integral Battery Compartment Yes
Colour Black
External Dimensions 105 x 61 x 28 mm
Series 2900
Keypad Recess Yes
Checking stock...
IDR
142,755.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1142,755.29
*price per unit indicative
"CAMDENBOSS 2900 Black ABS Handheld Enclosure, 105 x 61 x 28mm With Integral Battery Compartment" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda