Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 118.5 x 93.5 x 30mm

RS Stock No.:
5287123
Mfr. Prt No.:
1590BBBK
Brand:
Hammond
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
RS stock number 5287123
Product description Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 118.5 x 93.5 x 30mm
Manufacturer / Brand Hammond
Manufacturer part number 1590BBBK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Hammond 1590 Diecast Aluminium Enclosure

The Hammond 1590 series is a rugged diecast aluminium alloy enclosure suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction which provides IP54 protection against dust and splashing water and also provides improved EMI/RFI shielding. The enclosure, also known as a Stomp Box, is available in a rectangular, trapezoidal or octagonal design and in a variety of colours.

Note

Dimensions do not include the lid.

Features and Benefits:

• Rugged, diecast aluminium alloy, tough yet easy to machine
• Lap joint construction provides IP54 protection against dust and splashing water also provides improved EMI/RFI shielding
• Tough polyester powder paint finish allows for easy adhesion of labels and/or silk screens
• Paint colours are matched to standard RAL colors
• Four or six, depending on size of enclosure, 6-32 x 1/2 in. stainless steel machine screws secure lid into factory tapped holes
• Low side wall draft angle (2° or less) for easy PC board mounting

FAQ:

What does IP rating means?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• Color matched screws


Specifications

Attribute Value
Brand Hammond
Body Material Die Cast Aluminium
External Length 118.5 mm
Range 1590
External Height 30 mm
External Width 93.5 mm
External Dimensions 118.5 x 93.5 x 30 mm
IP Rating IP54
Colour Black
Lid Colour Black
Flanged No
Shielded Yes
Series 1590
Number Of Knockouts 0
Weight 229 g
Explosion Proof No
Checking stock...
IDR
202,647.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,647.48
*price per unit indicative
"Hammond 1590, Black Die Cast Aluminium Enclosure, IP54, Shielded, 118.5 x 93.5 x 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda