RS PRO PVC Flexible Contractor Pack Conduit Black 20mm x 10m

RS Stock No.:
5132354
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5132354
Product description RS PRO PVC Flexible Contractor Pack Conduit Black 20mm x 10m
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
RS stock number 5132354
Product description RS PRO PVC Flexible Contractor Pack Conduit Black 20mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC Spiral - IP67 Contractor Pack

Easy to install. A good general purpose PVC conduit with a unique IP67 dual purpose connector (fixed or swivel).

Self-extinguishing according to UL94-V0
Shock-resistance with smooth internal surface
Compression strength D<25% with 350N at 20°C


Specifications

Attribute Value
Brand RS PRO
Colour Black
Conduit Type Flexible Contractor Pack
Nominal Diameter 20 mm
IP Rating IP54, IP55, IP67
Length 10 m
Material PVC
Standards Met UL 94 V-0
Checking stock...
IDR
654,408.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1654,408.71
*price per unit indicative
"RS PRO PVC Flexible Contractor Pack Conduit Black 20mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda