SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
8478303
Mfr. Prt No.:
VMG12BU-F02
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8478303
Product description SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand SMC
Manufacturer part number VMG12BU-F02
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
RS stock number 8478303
Product description SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand SMC
Manufacturer part number VMG12BU-F02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Blowgun (VMG)

The SMC VMG series of blow guns have a large effective area without nozzle. Pressure loss is 0.725psi (0.005MPa) or less when a nozzle bore size of 2.5mm is used.

Note

Nozzle not supplied with blowgun.

Energy saving
Shock resistant body
Gun body made from high impact, shock resistant resin
Not affected by supply presure
Trigger mechanism gripping force the same at high and low pressure
Resin body lever type
White or dark blue body colour versions available


Specifications

Attribute Value
Brand SMC
Air Inlet BSP 1/4 in
Working Pressure 145 psi
Output Pressure 217 psi
Type Air Blow Gun
Model Number VMG12BU
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -5 °C
Checking stock...
IDR
757,725.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1757,725.36
*price per unit indicative
"SMC 145psi Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda