Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure

RS Stock No.:
4665695
Mfr. Prt No.:
81540005(X3)
Brand:
Crouzet
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
RS stock number 4665695
Product description Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure
Manufacturer / Brand Crouzet
Manufacturer part number 81540005(X3)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MA


Product Details

OR/AND Logic Elements

Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations

L724914-01L724914-02

Specifications

Attribute Value
Brand Crouzet
Tube Connections 6 mm
Maximum Flow Rate 200 NL/min
Connection Type Tube
Manufacturer Series 81
Logic Function OR
Maximum Operating Pressure 8 bar
Minimum Operating Pressure 2 bar
Checking stock...
IDR
2,001,615.87
Out of stock
Price Bag (1 Bag of 3)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,001,615.87667,205.29
*price per unit indicative
"Crouzet 81 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda