3M 5 Polyester Cloths for use with Dust Removal, General Cleaning

RS Stock No.:
0399010
Mfr. Prt No.:
2010 (10066)
Brand:
3M
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
RS stock number 0399010
Product description 3M 5 Polyester Cloths for use with Dust Removal, General Cleaning
Manufacturer / Brand 3M
Manufacturer part number 2010 (10066)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M High-performance cloth

Scotch-Brite™ High Performance Microfibre Wipes 2010 offer highly efficient, and lint free cleaning on virtually any surface, even delicate ones. These wipes easily remove dust, dirt, oil, and grease - streak free, and can be used with or without water, and with or without detergent. They are also extremely durable, and can resist up to 500 washes at 95 °C.


Specifications

Attribute Value
Brand 3M
Application Dust Removal, General Cleaning
Wet/Dry Dry
Colour Blue
Package Type Bag
Wiper Size 320 x 360 mm
Repeat/Single Use Repeat Use
Number of Wipes per Pack 5
Cloth Material Polyester
Trade Name Scotch-Brite 2010
Checking stock...
IDR
627,661.76
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1627,661.76125,532.35
*price per unit indicative
"3M 5 Polyester Cloths for use with Dust Removal, General Cleaning" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda