TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with Type III + Series Connectors,

RS Stock No.:
1600960
Mfr. Prt No.:
163082-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1600960
Product description TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with Type III + Series Connectors,
Manufacturer / Brand TE Connectivity
Manufacturer part number 163082-1
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
RS stock number 1600960
Product description TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with Type III + Series Connectors,
Manufacturer / Brand TE Connectivity
Manufacturer part number 163082-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

Crimp Contacts Type III+

TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.

5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Pins Features and Benefits

• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]

Extraction Tool Features and Benefits

• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Type III+
Wire Size 18 → 15 AWG
For Use With Type III + Series Connectors
Length 27.5 mm
Contact Size 16
Contact Type Signal
Contact Plating Tin
Contact Material Brass
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
678,428.52
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1678,428.5213,568.57
*price per unit indicative
"TE Connectivity, Type III+ size 16 Male Crimp Circular Connector Contact for use with Type III + Series Connectors," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda