TE Connectivity 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m

RS Stock No.:
0363632
Mfr. Prt No.:
4-1437356-9
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0363632
Product description TE Connectivity 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1437356-9
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
RS stock number 0363632
Product description TE Connectivity 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m
Manufacturer / Brand TE Connectivity
Manufacturer part number 4-1437356-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Ribbon Cable

A range of IDC flat and flat to round cables directly suitable for IDC connectors. Parallel stranded tinned copper wire conductors, laminated between layers of blue PVC. Pitch between conductors 1.27 mm. One edge has a redstripe identifying the first conductor. Cable may be split into any number of ways by tearing between conductors. Conductors are 7 stranded (28 awg overall)

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

UL style no. 2651


Specifications

Attribute Value
Brand TE Connectivity
Ribbon Cable Type Flat
Number of Ways 14
Pitch 1.27 mm
Terminated/Unterminated Unterminated
Reel Length 30 m
Width 17.8 mm
Cable Shape Ribbon
Sheath Colour Blue
Voltage Rating 300 V
American Wire Gauge 28 AWG
Screened/Unscreened Unscreened
Conductor Strand Type Stranded
Number of Strands 7
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +105 °C
Core Strands 7/36
Size of Strands 36 AWG
Capacitance 45.92 pF/m
Characteristic Impedance 100 Ω
Checking stock...
IDR
1,253,645.28
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,253,645.2841,788.18
*price per unit indicative
"TE Connectivity 14 Way Unscreened Flat Ribbon Cable, 17.8 mm Width, 30m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda