BLUE PVC OPEN SLOT TRUNKING,50HX37.5WMM

RS Stock No.:
2084117
Mfr. Prt No.:
08844117
Brand:
Betaduct

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2084117
Product description BLUE PVC OPEN SLOT TRUNKING,50HX37.5WMM
Manufacturer / Brand Betaduct
Manufacturer part number 08844117
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
RS stock number 2084117
Product description BLUE PVC OPEN SLOT TRUNKING,50HX37.5WMM
Manufacturer / Brand Betaduct
Manufacturer part number 08844117

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Betaduct™ Slotted Control Panel

PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types.

PVC Open Slot - Blue

Ideal for use in cabinets and control panels, blue open slot trunking is used to indicate intrinsically safe wiring
Snap-on lid with non-slip beading on widths 75mm and over
Pre-punched fixing slots to DIN 43659 for ease of chassis mounting
Self extinguishing PVC to UL94-V0 flammability rating
Suitable for temperatures up to +60°C
Fire rating approvals to UL94-V0, CSA C22·2, Lloyds Register listed, UK rail authority approvals listed
Available in 1 or 2 metre lengths


Specifications

Attribute Value
Brand Betaduct
Width 37.5 mm
Depth 50 mm
Trunking/Chain Type Slotted Panel Trunking
Colour Blue
Material PVC
Length 2 m
Slot Type Open
Checking stock...
IDR
2,122,134.48
Out of stock
Price Pack (1 Pack of 8)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,122,134.48265,266.81
*price per unit indicative
"BLUE PVC OPEN SLOT TRUNKING,50HX37.5WMM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda