RS PRO Steel Chair Truck Truck, 610 x 155mm, 75kg Load
- RS Stock No.:
- 7604185
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7604185 |
Product description | RS PRO Steel Chair Truck Truck, 610 x 155mm, 75kg Load |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Sack Barrow
Fixed platform sack truck manufactured for frequent use. Ideal for the movement of multiple stacked chairs.
Heavy duty construction
Tubular Steel
Angle footplate
Solid rubber wheels
Blue powder coated
Specifications
Attribute | Value |
Brand | RS PRO |
Frame Material | Steel |
Wheel Type | Cushion |
Load Capacity | 75 kg |
Wheel Material | Rubber |
Type | Chair Truck |
Overall Height | 1115 mm |
Wheel Features | Swivel |
Brakes | No |
Platform Length | 150 mm |
Platform Width | 610 mm |
Platform Dimensions | 610 x 155 mm |
Wheel Diameter | 200 mm |
Number of Levels | 1 |