Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length

RS Stock No.:
1759359
Mfr. Prt No.:
2630
Brand:
Pomona
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
RS stock number 1759359
Product description Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length
Manufacturer / Brand Pomona
Manufacturer part number 2630

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BNC to Crocodile Clip Leads

Moulded red and black cable assembly with a BNC female connector at one end. At the other end there is a red and black crocodile clip.


Specifications

Attribute Value
Brand Pomona
Lead Length 130 mm
Colour Black, Red
Test Lead Type BNC Test Leads
Voltage Rating 150 V ac
Connector A Gender Female
Connector B Gender Female
Connector A Orientation Straight
Connector B Orientation Straight
Contact Material Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material PP
Maximum Operating Temperature +50 °C
Checking stock...
IDR
346,137.00
IDR
210,828.90
Out of stock
Price EachYou save IDR 135,308.10 (39.1%)
Unit(s)Per Unit(IDR)
1210,828.90
*price per unit indicative
"Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda