Pomona BNC Test Lead, 300V ac, Black, Red, 140mm Lead Length

RS Stock No.:
1759321
Mfr. Prt No.:
3788
Brand:
Pomona
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
RS stock number 1759321
Product description Pomona BNC Test Lead, 300V ac, Black, Red, 140mm Lead Length
Manufacturer / Brand Pomona
Manufacturer part number 3788

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

LF175932-10

Specifications

Attribute Value
Brand Pomona
Lead Length 140 mm
Colour Black, Red
Test Lead Type BNC Test Leads
Voltage Rating 300 V ac
Connector A Gender Female
Connector A Orientation Straight
Connector B Orientation Right Angle
Contact Material Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material PP
Maximum Operating Temperature +55 °C
Checking stock...
IDR
311,523.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1311,523.30
*price per unit indicative
"Pomona BNC Test Lead, 300V ac, Black, Red, 140mm Lead Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda