Rosenberger 75Ω Straight Cable Mount, BNC Connector , Plug, G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7

RS Stock No.:
8194380
Mfr. Prt No.:
71S102-109N5
Brand:
Rosenberger

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194380
Product description Rosenberger 75Ω Straight Cable Mount, BNC Connector , Plug, G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7
Manufacturer / Brand Rosenberger
Manufacturer part number 71S102-109N5
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
RS stock number 8194380
Product description Rosenberger 75Ω Straight Cable Mount, BNC Connector , Plug, G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7
Manufacturer / Brand Rosenberger
Manufacturer part number 71S102-109N5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger 75 OHM BNC RF Coaxial Cable Mount Plug Connectors

A range of 75 OHM BNC RF coaxial connectors available as straight or right angle coaxial plugs and straight jacks for use with a variety of coaxial cable types. These 75 OHM BNC RF coaxial cable mount plug and jack connectors have a mating interface compatible to IEC 61169-8, MIL-PRF-39012, CECC 22120 (apart from 819-4399 which has a mating interface compatible to IEC 60169-8, MIL-PRF-39012, CECC 22120) and a brass body with a white bronze over silver plating. BNC coaxial connectors with a crimp termination are supplied with a crimp ferrule. For suitable RF cable types please see additional data table


Specifications

Attribute Value
Brand Rosenberger
Coaxial Connector Type BNC Connector
Gender Male
Mounting Type Cable Mount
Impedance 75 Ω
Termination Method Crimp
Body Orientation Straight
Cable Type G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7
Bulkhead No
Operating Frequency 0 to 4 GHz
Body Plating Flash White Bronze
Series BNC
Contact Material Copper Zinc Alloy
Contact Plating Nickel/White Bronze
Series Number 71S102
Checking stock...
IDR
187,962.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1187,962.88
*price per unit indicative
"Rosenberger 75Ω Straight Cable Mount, BNC Connector , Plug, G 04233-2, RG 59 B/U, URM 104, Video 0.6/3.7" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda