Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Male
- RS Stock No.:
- 6029215
- Mfr. Prt No.:
- BNCW103-RC
- Brand:
- Tajimi Electronics
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6029215 |
Product description | Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Male |
Manufacturer / Brand | Tajimi Electronics |
Manufacturer part number | BNCW103-RC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Waterproof BNC connector BNCW series
Note
Cable terminating tool (T100-6-W3 etc.) is optional, but use is recommended to obtain the correct dimensions.
Specifications
Attribute | Value |
Brand | Tajimi Electronics |
Finish | Nickel |
Connector Type | BNC |
Material | Brass |
Gender | Male |
Accessory Type | RF Connector Dust Cap |