Molex, Board-In Male Crimp Terminal 20AWG 50097-8000

RS Stock No.:
7206044
Mfr. Prt No.:
50097-8000
Brand:
Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7206044
Product description Molex, Board-In Male Crimp Terminal 20AWG 50097-8000
Manufacturer / Brand Molex
Manufacturer part number 50097-8000
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
RS stock number 7206044
Product description Molex, Board-In Male Crimp Terminal 20AWG 50097-8000
Manufacturer / Brand Molex
Manufacturer part number 50097-8000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board or Wire - Molex

Board-In Terminal, 50097 Series

The 50097 Series is a Spring-fit style Terminal giving high pressure contact to PCB with Guide Ridge to aid board position.


Specifications

Attribute Value
Brand Molex
Gender Male
For Use With 2.5 mm Board-In Connector Housing
Series Board-In
Minimum Wire Size mm² 0.2 mm²
Maximum Wire Size mm² 0.5 mm²
Termination Method Crimp
Minimum Wire Size AWG 24 AWG
Contact Plating Tin
Maximum Wire Size AWG 20 AWG
Contact Material Phosphor Bronze
Series Number 50097
Maximum Contact Resistance 5 mΩ
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
110,763.84
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1110,763.841,107.64
*price per unit indicative
"Molex, Board-In Male Crimp Terminal 20AWG 50097-8000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda