Bopla Bocube Alu, Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, 299 x 173 x 60mm
- RS Stock No.:
- 9075258
- Mfr. Prt No.:
- 00116325
- Brand:
- Bopla

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9075258 |
Product description | Bopla Bocube Alu, Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, 299 x 173 x 60mm |
Manufacturer / Brand | Bopla |
Manufacturer part number | 00116325 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9075258 |
Product description | Bopla Bocube Alu, Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, 299 x 173 x 60mm |
Manufacturer / Brand | Bopla |
Manufacturer part number | 00116325 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Bopla Bocube Aluminium Enclosures
Introducing the Bocube aluminium enclosures from Bopla. A unique and innovative general purpose enclosure that is ideal for wall mount or desktop applications in industrial or commercial environments. There are 2 colour finishes available, light grey (RAL7035) or graphite grey (RAL7024). These versatile aluminium enclosures are available in various sizes and feature a captive lid with or without membrane keypad surface
Why would you buy theses enclosures?
Bocube enclosures offer the ultimate in protection for electronics and switchgear with an added layer of security. They are designed with very few parts which can quickly and easily be assembled with no need for special tools. The patented hinge is a game changer, it offers quick-release catch technology without screws which can be opened with a screwdriver and closed by hand.
Features & Benefits
• General purpose solid aluminium enclosure
• All versions are listed under UL file no. 196 706
• Captive lid with smooth surface or membrane keypad area
• Integrated hinge design
• Concealed screws
• Prepared for cost-efficient integration of pressure compensation elements
• Recessed front surface for sensitive interfaces
• Mounting space for front panels and scored PCBs
• With or without membrane keypad surface
• Available in light grey (RAL7035) or graphite grey (RAL7024)
• GD Al Si 12 enclosure with PU foamed seal
• Al Mg Si 0.5 powder-coated hinges and cover
• IP66 / IP68-1.2m (2 hours)/IP69
• RoHS compliant
Typical Applications
• Cable/Wire Management
• IT/Server
• Solar Power Batteries
• Oil and Gas Production
• Food and Beverage Industry
• Telecommunication Industry
Compatible Accessories
• 11 mm pressure compensation element: RS stock no: 907-5315
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the enclosure be used outside?
Bocube enclosures with an IP66/68 rating is dustproof and fully protected when submerged in water – 1.2 m (2 hrs)
Does this product have RFI shielding?
No, this product does not have RFI shielding
What is supplied?
Enclosure incl. hinge and fixing material
Specifications
Attribute | Value |
Brand | Bopla |
Body Material | Aluminium |
External Length | 299 mm |
External Height | 60 mm |
External Width | 173 mm |
External Dimensions | 299 x 173 x 60 mm |
IP Rating | IP66, IP68, IP69 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Series | Bocube Alu |
Number Of Knockouts | 0 |
Weight | 1800 g |
Gasket Material | Foamed Polyurethane |