Bosch Rexroth, Black PVC Cover Strip, 10mm groove size, 1m length

RS Stock No.:
4180863
Mfr. Prt No.:
3842548877
Brand:
Bosch Rexroth
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
RS stock number 4180863
Product description Bosch Rexroth, Black PVC Cover Strip, 10mm groove size, 1m length
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842548877

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Cover Strip, PVC or Aluminium

T-slot cover strips for improving the appearance of profile constructions, for fixing cables or protecting profile grooves from dirt.

Features and Benefits

• Improve design of profile systems
• Secure cables
• Prevent accumulation of dirt and debris
• Range includes 6 mm, 8 mm and 10 mm grooves
• PVC available in several colours
• Aluminium T-slots ideal for clean room applications


Specifications

Attribute Value
Brand Bosch Rexroth
Fits Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm
Colour Black
Material PVC
Length 1 m
Fits Groove Size 10 mm
Units per Package 20
Product Family Bosch Rexroth
Checking stock...
IDR
756,571.57
Out of stock
Price Lot (1 Lot of 20)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1756,571.5737,828.58
*price per unit indicative
"Bosch Rexroth, Black PVC Cover Strip, 10mm groove size, 1m length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda