Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter

RS Stock No.:
4893985
Mfr. Prt No.:
R060230810
Brand:
Bosch Rexroth
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
RS stock number 4893985
Product description Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter
Manufacturer / Brand Bosch Rexroth
Manufacturer part number R060230810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bosch Rexroth Linear Ball Bushings and Sets

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Note

Load ratings stated are maximum values.

Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals

L489397-01

Specifications

Attribute Value
Linear Bearing Type Linear Ball Bearing
Brand Bosch Rexroth
Outside Diameter 16 mm
Static Load Rating 330 N
Inside Diameter 8 mm
Length 25 mm
Seals With Seals
Dynamic Load Rating 370 N
Linear Ball Bearing Type Closed
Checking stock...
IDR
584,447.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1584,447.08
*price per unit indicative
"Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda