RS PRO Boundary Microphone, 250Ω Unidirectional

RS Stock No.:
2617307
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2617307
Product description RS PRO Boundary Microphone, 250Ω Unidirectional
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
RS stock number 2617307
Product description RS PRO Boundary Microphone, 250Ω Unidirectional
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Surface Mount Boundary Microphone

Wide range condenser microphone designed for use on flat surfaces in meeting rooms, conferences, video conferences, studios, schools, etc.

Unobtrusive and easy to use
Electret element for greater frequency response and dynamic range
Unidirectional pattern via low cut filter


Specifications

Attribute Value
Brand RS PRO
Height 17 mm
Weight 141 g
Frequency Response 50 Hz → 18 kHz
Signal to Noise Ratio 65 dB
Minimum Frequency Response 50 Hz
Impedance 250 Ω
Type Electret Condenser
Width 68.7 mm
Maximum Frequency Response 18 kHz
Directionality/Polar Pattern Unidirectional
Connector XLR
Length 83.7 mm
Minimum Operating Voltage 9 V dc
Checking stock...
IDR
1,729,845.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,729,845.88
*price per unit indicative
"RS PRO Boundary Microphone, 250Ω Unidirectional" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda