RS PRO Angle Box Conduit Fitting, 20mm nominal size

RS Stock No.:
0228867
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
RS stock number 0228867
Product description RS PRO Angle Box Conduit Fitting, 20mm nominal size
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Steel Circular Boxes

A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.


Specifications

Attribute Value
Brand RS PRO
Nominal Size 20 mm
Finish Galvanised
Fitting Type Angle Box
Standards Met BS EN 50086
Material Steel
Checking stock...
IDR
114,539.88
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1114,539.8822,907.98
*price per unit indicative
"RS PRO Angle Box Conduit Fitting, 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda