RS PRO Through Box Conduit Fitting, 25mm nominal size
- RS Stock No.:
- 0228794
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
RS stock number | 0228794 |
Product description | RS PRO Through Box Conduit Fitting, 25mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Specifications
Attribute | Value |
Brand | RS PRO |
Nominal Size | 25 mm |
Finish | Galvanised |
Fitting Type | Through Box |
Standards Met | BS EN 50086 |
Material | Steel |