RS PRO Through Box Conduit Fitting, 25mm nominal size
- RS Stock No.:
- 0228794
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0228794 |
Product description | RS PRO Through Box Conduit Fitting, 25mm nominal size |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
Steel Circular Boxes
A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.
Specifications
Attribute | Value |
Brand | RS PRO |
Nominal Size | 25 mm |
Finish | Galvanised |
Fitting Type | Through Box |
Standards Met | BS EN 50086 |
Material | Steel |