Knipex Tool Steel Gripping pliers Gripping Pliers, 115 mm Overall Length
- RS Stock No.:
- 1585647
- Mfr. Prt No.:
- 35 12 115
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1585647 |
Product description | Knipex Tool Steel Gripping pliers Gripping Pliers, 115 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 35 12 115 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Precision Box Jointed Pliers
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 9.5 mm |
Overall Length | 115 mm |
Tip Style | Straight |
Plier Type | Gripping Pliers |
Material | Tool Steel |