Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length

RS Stock No.:
1585653
Mfr. Prt No.:
35 22 115
Brand:
Knipex
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
RS stock number 1585653
Product description Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 35 22 115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Precision Box Jointed Pliers

Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm


Specifications

Attribute Value
Brand Knipex
Overall Length 115 mm
Plier Type Gripping Pliers
Material Steel
Cutting Capacity 9.5 mm
Checking stock...
IDR
746,292.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1746,292.35
*price per unit indicative
"Knipex Steel Gripping pliers Gripping Pliers, 115 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda