Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm

RS Stock No.:
4984621
Mfr. Prt No.:
ABS 175/100 HG enclosure
Brand:
Fibox

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4984621
Product description Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 175/100 HG enclosure
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
RS stock number 4984621
Product description Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm
Manufacturer / Brand Fibox
Manufacturer part number ABS 175/100 HG enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

FIBOX MNX ABS Series Enclosures

MNX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.

APPROVALS :    NEMA, ULC, EN50298, EN60950 and AS313


Specifications

Attribute Value
Brand Fibox
Colour Grey
Body Material ABS
Shielded No
External Width 180 mm
IP Rating IP66, IP67
External Length 180 mm
External Height 100 mm
External Dimensions 180 x 180 x 100 mm
Checking stock...
IDR
512,597.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1512,597.43
*price per unit indicative
"Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda