SMC Bracket NCM-PC075
- RS Stock No.:
- 8497430
- Mfr. Prt No.:
- NCM-PC075
- Brand:
- SMC

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8497430 |
Product description | SMC Bracket NCM-PC075 |
Manufacturer / Brand | SMC |
Manufacturer part number | NCM-PC075 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
NCM Series - SMC
NCM Series Brackets
A selection of brackets for SMC suitable for use with the NCM series air cylinders.
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | NCM |
Type | Pivot Bracket |
To Fit Bore Size | 1-1/16 in, 1-1/4 in, 3/4 in, 7/8 in |
Product Type | Pivot Bracket |