Stanley 1 piece Pin Punch
- RS Stock No.:
- 1252165
- Mfr. Prt No.:
- 0-69-014
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1252165 |
Product description | Stanley 1 piece Pin Punch |
Manufacturer / Brand | Stanley |
Manufacturer part number | 0-69-014 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stanley Bradawl Tools
Hardened, tempered and sharpened blades for clean cutting of wood fibres
Nickel plated bar to resist corrosion
Specially shaped and textured handle for improved grip
The blade shaft is cranked to prevent it turning in the handle
Blade dimensions (LxW): 32 x 2 mm
Specifications
Attribute | Value |
Brand | Stanley |
Punch Type | Pin |
Number of Pieces | 1 |
Shank Diameter | 3.2 mm |