Brady 6.5mm Shackle PP Adjustable Gate Valve Lockout, 64mm Attachment Point- Red

RS Stock No.:
0712630
Mfr. Prt No.:
065560
Brand:
Brady
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
RS stock number 0712630
Product description Brady 6.5mm Shackle PP Adjustable Gate Valve Lockout, 64mm Attachment Point- Red
Manufacturer / Brand Brady
Manufacturer part number 065560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Gate Valve Lockouts

Manufactured from durable, non-adherent plastic.,Safe and easy to fit.

Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance


Specifications

Attribute Value
Brand Brady
Type Adjustable Gate Valve Lockout
Attachment Point Minimum Size 25 mm
Attachment Point Maximum Size 64 mm
Colour Red
Lock Shackle Maximum Diameter 6.5 mm
Material PP
Checking stock...
IDR
321,487.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1321,487.85
*price per unit indicative
"Brady 6.5mm Shackle PP Adjustable Gate Valve Lockout, 64mm Attachment Point- Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products