Brannan 11/064/2 Wired Digital Thermometer, for Medical Use
- RS Stock No.:
- 3805139
- Mfr. Prt No.:
- 11/064/2
- Brand:
- Brannan

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3805139 |
Product description | Brannan 11/064/2 Wired Digital Thermometer, for Medical Use |
Manufacturer / Brand | Brannan |
Manufacturer part number | 11/064/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Digital Clinical Thermometer
SUPPLIED_WITH : Storage box and full instructions.
Easy to read, with large clear numbers
Suitable for oral, underarm and rectal use
Celsius scale
CE marked in compliance with relevant European Directives
Specifications
Attribute | Value |
Brand | Brannan |
Width | 25 mm |
Length | 145 mm |
Thermometer Type | Wired |
Application | Medical |
Height | 15 mm |
Model Number p | 11/064/2 |
Number of Temperature Inputs | 1 |
Absolute Maximum Temperature Measurement | +42.9 °C |
Temperature Scale | Centigrade |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda