RS PRO All Weather Brass Combination Padlock 20mm

RS Stock No.:
7816032
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
RS stock number 7816032
Product description RS PRO All Weather Brass Combination Padlock 20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO All-weather brass combination padlock

From RS PRO, comes a range of rigid and high strength all-weather brass combination padlock. Manufactured to industry standards and requiring no key, this padlock is perfectly designed and suited for all types of outdoor and weather environments making it a fantastic solution.

Features and benefits:

  • 3 digit code which can be set freely by yourself for added convenience and security

  • High quality brass body for increased weather endurability, strength and resistance to corrosion

Applications

These padlocks are fantastic for keeping items such as;

  • Lockers

  • Luggage

  • Sheds

  • Toolboxes

  • Gates

  • Storage safes

How do you set a combination lock?

  • Rotate the digits so that they line up with the marks in the middle the dial to the factory preset code of 0-0-0

  • Rotate the shackle a full half-turn so that the lock is open, press down the shackle into the body of the lock

  • Set your own 3 digit code

  • Lift the shackle up out of the body again. Turn the shackle back to the fully-open position

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Shackle Diameter 3 mm
Quantity Per Package 1
Shackle Length 22 mm
Body Width 20 mm
Colour Brass
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Lock Type Combination Padlock
Material Brass
Checking stock...
IDR
160,271.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,271.92
*price per unit indicative
"RS PRO All Weather Brass Combination Padlock 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products