RS PRO Brass Straight Coupler Brass Compression Fitting

RS Stock No.:
2858665
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
RS stock number 2858665
Product description RS PRO Brass Straight Coupler Brass Compression Fitting
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fittings - Chrome Plated Brass

Straight Coupling Compression x Compression

Note

See 'Key characteristics' table for guide to pressure/temperature.

Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082


Specifications

Attribute Value
Brand RS PRO
Fitting Direction Straight
Fitting Type Coupler
Compression Connection Pipe Diameter 22 mm
Material Brass
Checking stock...
IDR
301,873.42
IDR
230,862.89
Out of stock
Price Pack (1 Pack of 2)You save IDR 71,010.53 (23.5%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1230,862.89115,431.45
*price per unit indicative
"RS PRO Brass Straight Coupler Brass Compression Fitting" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda