RS PRO Brass Single Non Return Valve 3/4 in BSPP

RS Stock No.:
0486215
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0486215
Product description RS PRO Brass Single Non Return Valve 3/4 in BSPP
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
RS stock number 0486215
Product description RS PRO Brass Single Non Return Valve 3/4 in BSPP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.

S.126 Brass Swing Check Valve

Note

Approvals apply to specific configurations only

WARNING : Freezing of the fluid in the installation may severely damage the valve

APPROVALS : GOST-R (Russia)
Expert Conclusion (Russia)<BR/

Application : Industry, pneumatics, hydraulic, plumbing installations
Operating Temperature : +0゚C / +90゚C
Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’
Threads : ISO 228 parallel female threads
Metal seal
Compact inspection cap
100% Made in Italy
Low pressure drop
Water hammer resistant


Specifications

Attribute Value
Brand RS PRO
Connection 3/4 in BSPP
Thread Standard BSP
Maximum Working Pressure 16 bar
Thread Size 3/4 in
Type Single
Body Material Brass
Checking stock...
IDR
254,463.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1254,463.14
*price per unit indicative
"RS PRO Brass Single Non Return Valve 3/4 in BSPP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda