brennenstuhl 1171253533 LED Work Light, 50 W, 240 V, IP65

RS Stock No.:
1809705
Mfr. Prt No.:
1171253533
Brand:
brennenstuhl

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1809705
Product description brennenstuhl 1171253533 LED Work Light, 50 W, 240 V, IP65
Manufacturer / Brand brennenstuhl
Manufacturer part number 1171253533
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
RS stock number 1809705
Product description brennenstuhl 1171253533 LED Work Light, 50 W, 240 V, IP65
Manufacturer / Brand brennenstuhl
Manufacturer part number 1171253533

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand brennenstuhl
Voltage Rating 240 V
EU Energy Efficiency Rating A+
IP Rating IP65
Plug Type Type G - British
Type Floodlight
Case Material Aluminium
Series JARO
Height 308 mm
Width 170.5 mm
Lamp Supplied Yes
Length 334 mm
Wattage 50 W
Lamp Type LED
Checking stock...
IDR
2,578,930.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,578,930.43
*price per unit indicative
"brennenstuhl 1171253533 LED Work Light, 50 W, 240 V, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda