Taiwan Semiconductor KBL407G T0, Bridge Rectifier, 4A 1000V, 4-Pin KBL

RS Stock No.:
6875831
Mfr. Prt No.:
KBL407G T0
Brand:
Taiwan Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6875831
Product description Taiwan Semiconductor KBL407G T0, Bridge Rectifier, 4A 1000V, 4-Pin KBL
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number KBL407G T0
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
RS stock number 6875831
Product description Taiwan Semiconductor KBL407G T0, Bridge Rectifier, 4A 1000V, 4-Pin KBL
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number KBL407G T0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

SIL PCB Mounting, KBL40xG series

Taiwan Semiconductor KBL40xG Series bridge rectifiers in SIL PCB Mounting package

APPROVALS : UL E-326243

Average forward current 4A
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) mounting
Reliable low cost construction


Specifications

Attribute Value
Brand Taiwan Semiconductor
Peak Average Forward Current 4 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type KBL
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 150 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 10 µA
Length 19.6 mm
Height 16.38 mm
Width 6.48 mm
Dimensions 19.6 x 6.48 x 16.38 mm
Checking stock...
IDR
284,776.35
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1284,776.3528,477.64
*price per unit indicative
"Taiwan Semiconductor KBL407G T0, Bridge Rectifier, 4A 1000V, 4-Pin KBL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda