HY Electronic Corp KBU810, Bridge Rectifier, 8A 1000V, 4-Pin KBU

RS Stock No.:
9178890
Mfr. Prt No.:
KBU810
Brand:
HY Electronic Corp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9178890
Product description HY Electronic Corp KBU810, Bridge Rectifier, 8A 1000V, 4-Pin KBU
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBU810
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
RS stock number 9178890
Product description HY Electronic Corp KBU810, Bridge Rectifier, 8A 1000V, 4-Pin KBU
Manufacturer / Brand HY Electronic Corp
Manufacturer part number KBU810

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bridge Rectifiers

Bridge Rectifier - KBU Series

The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.

Bridge Rectifiers - HY Electronic (Cayman) Limited

Plastic material has U/L flammability classification 94V-0

Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510


Specifications

Attribute Value
Brand HY Electronic Corp
Peak Average Forward Current 8 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 1000 V
Mounting Type Through Hole
Package Type KBU
Pin Count 4
Diode Type Silicon Junction
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 200 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Peak Forward Voltage 1 V
Peak Reverse Current 300 µA
Length 23.7 mm
Junction Capacitance 250 pF
Height 19.8 mm
Width 7 mm
Dimensions 23.7 x 7 x 19.8 mm
Checking stock...
IDR
218,171.20
Out of stock
Price Pack (1 Pack of 16)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1218,171.2013,635.70
*price per unit indicative
"HY Electronic Corp KBU810, Bridge Rectifier, 8A 1000V, 4-Pin KBU" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda