Vishay VS-GBPC3506W, Bridge Rectifier, 35A 600V, 4-Pin GBPC-W

RS Stock No.:
3954398
Mfr. Prt No.:
VS-GBPC3506W
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3954398
Product description Vishay VS-GBPC3506W, Bridge Rectifier, 35A 600V, 4-Pin GBPC-W
Manufacturer / Brand Vishay
Manufacturer part number VS-GBPC3506W
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
RS stock number 3954398
Product description Vishay VS-GBPC3506W, Bridge Rectifier, 35A 600V, 4-Pin GBPC-W
Manufacturer / Brand Vishay
Manufacturer part number VS-GBPC3506W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers

Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor

APPROVALS : UL E54214

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure


Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -55 °C
Mounting Type Through Hole
Height 7.62 mm
Peak Forward Voltage 1.1 V
Dimensions 28.8 x 28.8 x 7.62 mm
Peak Reverse Repetitive Voltage 600 V
Peak Average Forward Current 35 A
Bridge Type Single Phase
Package Type GBPC-W
Maximum Operating Temperature +150 °C
Length 28.8 mm
Peak Non-Repetitive Forward Surge Current 400 A
Peak Reverse Current 5 µA
Width 28.8 mm
Pin Count 4
Configuration Single
Checking stock...
IDR
85,065.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
185,065.79
*price per unit indicative
"Vishay VS-GBPC3506W, Bridge Rectifier, 35A 600V, 4-Pin GBPC-W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda