Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2

RS Stock No.:
0263144
Mfr. Prt No.:
SKD 60/12
Brand:
Semikron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0263144
Product description Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2
Manufacturer / Brand Semikron
Manufacturer part number SKD 60/12
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
RS stock number 0263144
Product description Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2
Manufacturer / Brand Semikron
Manufacturer part number SKD 60/12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series

Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies

APPROVALS : UL recognized E63532

Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting

L263116-01

Specifications

Attribute Value
Brand Semikron
Peak Average Forward Current 60 A
Bridge Type Three Phase
Peak Reverse Repetitive Voltage 1200 V
Mounting Type Panel Mount
Package Type SEMIPONT2
Pin Count 5
Diode Technology Silicon Junction
Configuration Single
Peak Non-Repetitive Forward Surge Current 1 kA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Peak Forward Voltage 1.6 V
Peak Reverse Current 500 µA
Length 65 mm
Height 34 mm
Dimensions 65 x 48 x 34 mm
Width 48 mm
Checking stock...
IDR
1,668,170.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,668,170.56
*price per unit indicative
"Semikron SKD 60/12, 3-phase Bridge Rectifier Module, 60A 1200V, 5-Pin SEMIPONT2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda