RS PRO Key Steel Square Bar, 10mm W, 10mm H, 330mm L

RS Stock No.:
0681542
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0681542
Product description RS PRO Key Steel Square Bar, 10mm W, 10mm H, 330mm L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 10 mm
Material Key Steel
Height 10 mm
Length 330 mm
Form Square Bar
Checking stock...
IDR
1,018,481.90
Out of stock
Price Lot (1 Lot of 4)
Lot(s)Per Lot(IDR)Per Unit(IDR)
11,018,481.90254,620.48
*price per unit indicative
"RS PRO Key Steel Square Bar, 10mm W, 10mm H, 330mm L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products